onsemi FAN73896MX

Driver 0.65A 6-OUT High and Low Side Half Brdg 28-Pin SOIC W T/R
$ 1.628
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73896MX.

onsemi

Datasheet18 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-89.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-10-16
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of onsemi FAN73896MX provided by its distributors.

Driver 0.65A 6-OUT High and Low Side Half Brdg 28-Pin SOIC W T/R
Tape & Reel (TR) Half-Bridge 2009 ACTIVE (Last Updated: 1week ago) gate driver 50ns 30ns -40C~150C TJ 350mA 650mA 0.8V 2.5V
Non-Inverting IGBT, MOSFET N-Ch 3-Phase Half-Bridge SOIC-28 SMD, Adhesive Mount 50ns 6 12V 20V 800mV 2.5V 30ns 350mA 650mA 17.9mm × 7.5mm × 2.35mm
3-PHASE HALF-BRIDGE GATE-DRIVE IC; No. of Channels:6Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:28Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount; Input Delay:- RoHS Compliant: Yes
The FAN73896 is a monolithic three-phase half-bridge gate-drive IC designed for high-voltage, high-speed, driving MOSFETs and IGBTs operating up to +600 V. Fairchild’s high-voltage process and common-mode noise-canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V. The protection functions include under-voltage lockout and inverter over-current trip with an automatic fault-clear function. Over-current protection that terminates all six outputs can be derived from an external current-sense resistor. An open-drain fault signal is provided to indicate that an over-current or under-voltage shutdown has occurred. The UVLO circuits prevent malfunction when V and VBS are lower than the threshold voltage. Output drivers typically source and sink 350 mA and 650 mA, respectively; which is suitable for three-phase half-bridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd