Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7319M

LCD Driver 12V/15V/18V/24V 20-Pin SOIC Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7319M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
Texas InstrumentsTLC6C5912QDWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, PDSO20
ROHS3Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor -25C~85C 6V~30V
onsemiFAN7316MX
RoHS Compliant 2008 LCD TV/Monitor Surface Mount LCD TV/Monitor 1.4W 2mA -25C~85C 312kHz

Descriptions

Descriptions of onsemi FAN7319M provided by its distributors.

LCD Driver 12V/15V/18V/24V 20-Pin SOIC Rail
IC DVR LCD BKLT INVERTER 20-SOIC
Liquid Crystal Driver, 4-Segment, PDSO20
The FAN7319 is a LCD backlight inverter drive IC that controls N-N push-pull topology or N-N full-bridge topology using a proprietary phase-shift method.The FAN7319 provides a low-cost solution and reduces external components by integrating full-wave rectifiers for open-lamp protection and regulation.The operating voltage range is wide, so an external regulator isn’t necessary to supply voltage to the IC. The FAN7319 provides various protections, such as open-lamp regulation, open-lamp protection, short-lamp protection, CMP-high protection, and FB-high protection, to increase the system reliability. The FAN7319 provides burst dimming function and analog dimming.The FAN7319 is available in a 20-Lead Small Outline Integrated Circuit (SIOC) package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd