Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN5701UC08X

TAPE REEL/Configurable 180mA 6-LED Driver with I2C Control for Mobile
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5701UC08X.

IHS

Datasheet15 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

CAD Models

Download onsemi FAN5701UC08X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-12-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

LED Lighting Drivers Config 6CH LED DRVR I2C Mobile Handset
Diodes Inc.AP3156FVG-7
AP3156 Series 5.5 V 25 mA High Efficiency Charge Pump Converter - QFN4040-16
CAT3637 Series 30 mA 5.5 V 1.1 MHz SMT Quad Mode 6-Channel LED Driver - TQFN-16
Tape & Reel (TR) FAN5776 Step-Up (Boost) PWM led driver 0.4mm 25mA 5.5V 1.8MHz
Analog DevicesMAX8630ZETD25+T
ROHS3Compliant NO LEAD DUAL COMMERCIAL IC LED Driver -40C~85C TA 1MHz 2.7V 25mA
Texas InstrumentsTCA6507RUER
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 12-X2QFN

Descriptions

Descriptions of onsemi FAN5701UC08X provided by its distributors.

TAPE REEL/Configurable 180mA 6-LED Driver with I2C Control for Mobile
6-LED Driver with PWM Dimming Interface
LED DRVR 6Segment 3.3V/5V 16-Pin WLCSP T/R
IC LED DRV RGLTR PWM 8MA 16WLCSP
The FAN5701 is a highly integrated and efficient chargepump- based multi-LED driver. The device can drive up to six LEDs in parallel with a total output current of 180mA. The FAN5701 is capable of driving a primary display backlight requiring four to six LEDs. When more than four LEDs are needed for backlighting, the FAN5701’s two PWM dimming inputs can be connected together to provide the proper dimming control for all six LEDs. When a primary and sub-display is needed, the FAN5701 can be controlled such that each group can be dimmed independently. For candybar phones requiring a primary display and simple keypad lighting, the FAN5701 offers a simple and compact lighting solution. Regulated internal current sinks deliver excellent current and brightness matching to all six LEDs. The device provides excellent efficiency without an inductor by operating the charge pump in 1.5x or pass-through modes. The FAN5701 can be ordered with default ISET values of 30mA, 20mA, 15mA, or 8mA and available in WLCSP or ultra-thin UMLP package types. The default ISET is always determined by the part number purchased.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd