onsemi FAN5341UMPX

LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5341UMPX.

IHS

Datasheet11 pages5 years ago
Datasheet11 pages16 years ago

Farnell

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-2.04%

CAD Models

Download onsemi FAN5341UMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-11-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

LED Boost Driver with PWM and 1-Wire Dimming
LED DRVR Boost 1-CH PWM 42V 0.7A 6-Pin UDFN T/R
LED DRVR Boost 1-CH PWM/1-Wire 39V 0.7A 6-Pin WDFN T/R
Diodes Inc.AP3602AKTR-E1
Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R
Texas InstrumentsTPS61169DCKR
Tape & Reel (TR) TPS61169 Step-Up (Boost) PWM led driver 2mm 1.8A Switch 5.5V 1.2MHz
Diodes Inc.AP3031KTR-G1
LED Driver, 1 Output, Boost (Step Up), 2.7V to 16V, 1 MHz, 37V/0.26A Out, SOT-23-6

Descriptions

Descriptions of onsemi FAN5341UMPX provided by its distributors.

LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
FAN5341 Series 500 mW 5.5V Input Voltage Range Surface Mount LED Driver - UDFN-6
5.5V Single-Wire Step-Up (Boost) 25mA 1 6.2V 2.7V 17.5V QFN SMD, Adhesive Mount 2mm × 2mm × 550μm
LED DRVR 5Segment 3.3V/5V 6-Pin UMLP EP T/R
LED, DC/DC DRIVER, ASYNC BOOST, UDFN-6;
IC LED DRVR RGLTR SGL WR 6UMLP
The FAN5341 is an asynchronous constant-current LED driver capable of efficiently delivering up to 500mW to a string of up to five LEDs in series. Optimized for small formfactor applications, the 1.2MHz fixed switching frequency allows the use of small chip inductors and capacitors.The FAN5341 uses a simple single-wire digital control interface to program the brightness levels of the LEDs in 32 linear steps by applying digital pulses. For safety, the device features integrated over-voltage, overcurrent, short-circuit detection, and thermal-shutdown protection. In addition, input under-voltage lockout protection is triggered if the battery voltage is too low.The FAN5341 is available in a very low profile, small form factor 2mm x 2mm x 0.55mm 6-lead UMLP package that is green and RoHS compliant.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd