onsemi FAN501AMPX

6V~30V Flyback 85KHz~140KHz No Over temperature,Overvoltage 68.5% MLP-10 SMD mount
$ 0.393
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN501AMPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsMC33063ADR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDSO8
onsemiFAN6300SY
Green-Mode QR PWM Controller for Flyback Converter, Low Frequency below 100KHz
Texas InstrumentsUCC38050D
Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC Tube
Texas InstrumentsTLV62065DSGR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad

Descriptions

Descriptions of onsemi FAN501AMPX provided by its distributors.

6V~30V Flyback 85KHz~140KHz No Over temperature,Overvoltage 68.5% MLP-10 SMD mount
Offline DCM / CCM Flyback PWM Controller for Charger Applications
IC CTRLR DC-DC MULTIPH MLP / DC/DC Cntrlr Single-OUT Flyback 10-Pin MLP EP T/R
Battery Charge Controller, Current-mode, 147kHz Switching Freq-Max
Current Mode PWM Controller 10-Pin MLP T/R
Ccm Cc Psr A Version Rohs Compliant: Yes
AC-DC Controller And Voltage Regulator
PSR CC + SSR CV WITH CCM CONTROL
BATTERY CHARGE CONTROLLER, CURRE
IC OFFLINE SWITCH FLYBACK 10MLP
The advanced PWM controller, FAN501A, simplifies isolated power supply design that requires CC regulation of the output. The output current is precisely estimated with only the information in the primary side of the transformer and controlled with an internal compensation circuit, removing the output current-sensing loss and eliminating external CC control circuitry. With an extremely low operating current (250 µA), Burst Mode maximizes light-load efficiency, allowing conformance to worldwide Standby Mode efficiency guidelines. Compared with a conventional approach using external control circuit in the secondary side for CC regulation, the FAN501A can reduce total cost, component count, size, and weight; while increasing efficiency, productivity, and system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN501AMPX.