onsemi FAN6300SY

Green-Mode QR PWM Controller for Flyback Converter, Low Frequency below 100KHz
$ 0.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN6300SY.

IHS

Datasheet14 pages18 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN6300SY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.654
$ 0.532
Stock
1,163,442
704,577
Authorized Distributors
2
6
Efficiency
-
-
Min Input Voltage
9 V
10 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
150 mA
Power Rating
-
-
Topology
Flyback
Buck-Boost
Isolation Voltage
-
-
Max Switching Frequency
-
100 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-15
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsUCC28600TDRQ1
Automotive 8-pin current mode Flyback controller with green mode 8-SOIC -40 to 105

Descriptions

Descriptions of onsemi FAN6300SY provided by its distributors.

Green-Mode QR PWM Controller for Flyback Converter, Low Frequency below 100KHz
8V~25V Flyback No open loop,short circuit,Overvoltage SOIC-8 SMD mount
Current Mode PWM Controller 125kHz 8-Pin SOIC N T/R
Highly-Integrated Quasi-Resonant Current Mode PWM Controlle
SWITCHING CONTROLLER Isolated SINGLE PULSE WIDTH MODULATION Converter Offline 60ns -40C~105C TA 125kHz 4.9mm
IC OFFLINE SWITCH FLYBACK 8SOIC
Switching Controller, Current-mode, PDSO8
IC REG CTRLR FLYBK ISO PWM 8-SOP
The highly integrated FAN6300 PWM controller provides several features to enhance the performance of flyback converters. A built-in HV startup circuit can provide more startup current to reduce the startup time of the controller. Once the VDD voltage exceeds the turn-on threshold voltage, the HV startup function is disabled immediately to improve power consumption. An internal valley voltage detector ensures the power system operates at Quasi-Resonant operation in wide-range line voltage and any load conditions and reduces switching loss to minimize switching voltage on drain of power MOSFET. To minimize standby power consumption and light-load efficiency, a proprietary green-mode function provides off-time modulation to decrease switching frequency and perform extended valley voltage switching to keep to a minimum switching voltage.FAN6300 controller also provides many protection functions. Pulse-by-pulse current limiting ensures the fixed peak current limit level, even when a short circuit occurs. Once an open-circuit failure occurs in the feedback loop, the internal protection circuit disables PWM output immediately. As long as VDD drops below the turn-off threshold voltage, controller also disables PWM output. The gate output is clamped at 18V to protect the power MOS from high gate-source voltage conditions. The minimum tOFF time limit prevents the system frequency from being too high. If the DET pin reaches OVP, internal OTP is triggered, and the power system enters latch-mode until AC power is removed.FAN6300 controller is available in 8-pin SOP and DIP packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd