onsemi FAN3122TMPX

Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3122TMPX.

IHS

Datasheet21 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-45.56%

CAD Models

Download onsemi FAN3122TMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

FAN3100 Series Single 18 V 2 A High Speed Low-Side Gate Driver - MLP-6
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 12V
FAN3225 Series 18 V 5 A Dual High Speed Low Side Gate Driver - MLP-8 (3 x 3 mm)
MicrochipMIC4127YML-TR
DRIVER, MOSFET, DUAL, 1.5A, 8MLF; Device Type:MOSFET; Module Configuration:Low S

Descriptions

Descriptions of onsemi FAN3122TMPX provided by its distributors.

Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
SINGLE 9 AMP HIGH SPEED, LOW SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver
Non-Inverting N-Ch MOSFET 4.5V-18V 23ns 35ns 800mV 2V 19ns Low-Side 10.6A/11.4A MLP-8 SMD, Adhesive Mount 3mm × 3mm × 750μm
DRIVER, MOSFET, LS, 9A, TTL, 8MLP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:11.4A; Supply Voltage Range:4.5V to 18V; Driver Case Style:MLP; No. of Pins:8; Output Delay:23ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3121 and FAN3122 MOSFET drivers are designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The drivers are available with either TTL (FAN312xT) or CMOS (FAN312xC) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. FAN312x drivers incorporate the MillerDrive™ architecture for the final output stage. This bipolar / MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process. The FAN3121 and FAN3122 drivers implement an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation. The FAN3121/22 is available in a 3x3mm 8-lead thermally-enhanced MLP package or an 8-lead SOIC package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3122TMPX.