Texas Instruments TLV62566DBVT

1.5A Buck Converter with Power Good, in SOT23 Package 5-SOT-23 -40 to 85
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62566DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages12 years ago

Arrow.cn

Inventory History

3 month trend:
+0.13%

CAD Models

Download Texas Instruments TLV62566DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.2
Stock
421,987
1,136,614
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
1.5 MHz
1.5 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.23 V
5.23 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV62566DBVT.

Related Parts

Texas InstrumentsTLV62565DBVR
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.2V 1.5A 5-Pin SOT-23 T/R
Texas InstrumentsTLV62565DBVT
1.5A Buck Converter in SOT23 Package 5-SOT-23 -40 to 85
Texas InstrumentsLMR10515XMF/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV62566DBVT provided by its distributors.

1.5A Buck Converter with Power Good, in SOT23 Package 5-SOT-23 -40 to 85
Buck Yes 1.5MHz Adjustable 1 5.23V 600mV 5.5V 2.7V SOT-23-5 SMD, Adhesive Mount 1.1mm H
Switching Regulator, Current-mode, 1.5A, 1500kHz Switching Freq-Max, PDSO5
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.2V 1.5A 5-Pin SOT-23 T/R
TLV62566 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.6V 1.6mm 1.5A 1.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.