onsemi ESD7104MUTAG

4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7104MUTAG.

IHS

Datasheet12 pages5 years ago

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi ESD7104MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.196
$ 0.196
Stock
2,769,380
1,502,994
1,502,994
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
5.5 V
5.5 V
5.5 V
Clamping Voltage
10 V
15 V
15 V
Peak Pulse Power
10 W
15 W
15 W
Peak Pulse Current
1 A
1 A
1 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-08-29
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TVS Diodes & ESD Suppressors; ESD7004MUTAG; ON SEMICONDUCTOR; 5 V; 10; 10 V; 5.5 V
SOT-563SOT-666 4 Surface Mount Zener Zener Tvs Diode 5.5V 1A 8/20mus 700FF -40C~125C TJ
Diode TVS Quad Uni-Dir 3V 14W 5-Pin SOT-953 T/R
Very low capacitance unidirectional quadruple ESD protection diode arrays
BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V

Descriptions

Descriptions of onsemi ESD7104MUTAG provided by its distributors.

4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified
Trans Voltage Suppressor Diode, 10W, 5V V(RWM), Unidirectional, 5 Element, Silicon
ESD7104 Series 6 V 8-Channel Surface Mount Bi-Directional TVS Diode-UDFN-10
UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 5V 10-Pin UDFN T/R
4ch TVS Diode, 0.3pF, 5V, Bidirectional, UDFN10
ESD7104MUTAG, QUINT UNI-DIRECTIONAL ESD PROTECTION ARRAY, 10-PIN UDFN
onsemi Unidirectional ESD Array Vc 10V Vbr 5.5V U-DFN2510 SMD
TVS/ESD Protection 5V Low Cap. UDFN10, PK
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, 5V, UDFN; Clamping Voltage Vc Max: 19.5V; Diode Case Style: UDFN; No. of Pins: 10Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: ESD71 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD7104MUTAG.