onsemi ES2C

Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES2C.

Newark

Datasheet5 pages4 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+32.18%

CAD Models

Download onsemi ES2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.331
$ 0.331
Stock
377,251
640,713
640,713
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
900 mV
920 mV
920 mV
Reverse Voltage (DC)
-
150 V
150 V
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiES2D
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiES2B
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
onsemiES2A
onsemi Rectifier diode Diodes, 2A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Diode, Rectifier, Ultrafast, Vr 100V, If 2A, Pkg DO-214AA (SMB),Vf 0.9V, Trr 20ns
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi ES2C provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
ES2C Series 2 A 150 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AA
150V 50A 20ns 10μA 2A Freestanding SMB(DO-214AA) SMD mount 4.75mm*3.95mm*2.45mm
Diode Switching 150V 2A 2-Pin DO-214AA T/R
2.0A Ultra Fast Recovery Rectifier
2A, 150V ULTRA FAST RECTIFIER IN SMB
DIODE SUPER FAST 150V 2A DO214AA
DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS
DIODE GEN PURP 150V 2A DO214AA
DIODE FAST, 2A, 150V, SMB; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):2A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:50A; Junction Temperature Tj Max:150°C; Package / Case:DO-214AA; Reverse Recovery Time trr Typ:20ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd