onsemi ES2B

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES2B.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-16.62%

CAD Models

Download onsemi ES2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.326
$ 0.326
Stock
1,383,301
2,038,806
2,038,806
Authorized Distributors
6
6
6
Mount
Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
900 mV
920 mV
920 mV
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

onsemiES2D
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiES2C
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
onsemiES2A
onsemi Rectifier diode Diodes, 2A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
Diode, Rectifier, Ultrafast, Vr 100V, If 2A, Pkg DO-214AA (SMB),Vf 0.9V, Trr 20ns

Descriptions

Descriptions of onsemi ES2B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
onsemi Rectifier Diode, 2A, 100V, SMD, DO-214AA (SMB), 2-Pin
ES2 Series 2 A 100 V Surface Mount Fast Rectifier - DO-214AA
DIODE, FAST, 2A, 100V, SMD, DO-214; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:50A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:50A; Forward Voltage:900mV; Junction Temperature Tj Max:150°C; Package / Case:DO-214; Reverse Recovery Time trr Typ:20ns; Termination Type:SMD
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 2 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES2B.