onsemi EGP20C

Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP20C.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

_legacy Avnet

Inventory History

3 month trend:
-14.45%

CAD Models

Download onsemi EGP20C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.128
$ 0.128
Stock
232,781
702,505
702,505
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
DO-15
DO-15
Forward Voltage
950 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiEGP20D
onsemi Rectifier diode Diodes, 2A, 200V, Through hole mounting, DO-15encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
onsemiEGP20A
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
onsemiEGP20B
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15

Descriptions

Descriptions of onsemi EGP20C provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15
Rectifier Diode Switching 150V 2A 50ns 2-Pin DO-15 T/R
150V 75A 50ns 5μA 2A Freestanding DO-15 Through hole mounting 7.62mm*3.56mm*3.56mm
2.0A Ultra Fast Recovery Rectifier
Diode Fast/Ufast, 150V, 2A, Single; |Onsemi EGP20C
2A 5Ã×A@150V 950mV@2A 150V DO-204 Diodes - General Purpose ROHS
Rectifiers 2A Rectifier UF Recovery

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd