Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8662-TL-H

N-Channel Power MOSFET, 40V, 6.5A, 30mΩ, Dual ECH8
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8662-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ECH8662-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-18
LTD Date2017-10-18

Related Parts

ECH8664R-TL-H DUAL N-CHANNEL MOSFET TRANSISTOR, 7 A, 30 V, 8-PIN ECH
Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
P-Channel Power MOSFET, -30V, -7.5A, 25mΩ
Trans MOSFET N-CH 30V 4.9A 8-Pin Chip FET T/R
N CHANNEL MOSFET, 30V, 6A, 1206, FULL RE
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET

Descriptions

Descriptions of onsemi ECH8662-TL-H provided by its distributors.

N-Channel Power MOSFET, 40V, 6.5A, 30mΩ, Dual ECH8
Transistor MOSFET Array Dual N-Channel 40V 6.5A 8-Pin ECH T/R
Trans MOSFET N-CH Si 40V 6.5A 8-Pin ECH T/R
1.5W 10V 12nC@ 4.5V 2individualNChannel 40V 30mΩ@ 3.5A,4.5V 6.5A 1.13nF@20V ECH-8 SMD mount 2.9mm*2.3mm*930μm
ECH8662 - MOSFET 2 N-CHANNEL ARR
MOSFET, NN CH, 40V, 6.5A, ECH8; Module Configuration:Dual; Transistor Polarity:N-Channel; Current Id Max:6.5A; Drain Source Voltage Vds:40V; On Resistance Rds(on):23mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.3V;;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8662TLH