Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8664R-TL-H

ECH8664R-TL-H Dual N-channel Mosfet Transistor, 7 A, 30 V, 8-PIN Ech
$ 0.399
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8664R-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ECH8664R-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Power MOSFET, Dual N-Channel, 24V, 9A, 17mΩ
N-Channel Power MOSFET, 24V, 8A, 23mΩ, Dual ECH8
N-Channel Power MOSFET, 30V, 8.5A, 19mOhm, Single EMH8
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
N CHANNEL MOSFET, 30V, 6A, 1206, FULL RE

Descriptions

Descriptions of onsemi ECH8664R-TL-H provided by its distributors.

ECH8664R-TL-H DUAL N-CHANNEL MOSFET TRANSISTOR, 7 A, 30 V, 8-PIN ECH
N-Channel Power MOSFET, 30V, 7A, 23.5mΩ, Dual ECH8
Trans MOSFET N-CH Si 30V 7A 8-Pin ECH T/R
1.4KW 12V 10nC@ 4.5V 2individualNChannel 30V 23.5mΩ@ 3.5A,4.5V 7A ECH-8 SMD mount 2.9mm*2.3mm*930μm
ECH8664R - N-CHANNEL POWER MOSFE
MOSFET, N CH 30V 7A ECH8; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:30V; Cont Current Id:7A; On State Resistance:23.5mohm; Voltage Vgs Rds on Measurement:4.5V; Typ Voltage Vgs th:1.3V; Case Style:ECH8; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Max Current Id:7A; Max Voltage Vds:30V; Power Dissipation:1.4W; Rds Measurement Voltage:4.5V; Module Configuration:Dual N Channel; Transistor Case Style:ECH8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8664RTLH