Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8659-TL-H

Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8659-TL-H.

IHS

Datasheet5 pages11 years ago
Datasheet0 pages0 years ago

CAD Models

Download onsemi ECH8659-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

N-Channel Power MOSFET, 30V, 8.5A, 19mOhm, Single EMH8
N-Channel Power MOSFET, 30V, 7A, 24mΩ, Dual ECH8
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9A Ta 9A 1.5W Ta 31ns
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
N CHANNEL MOSFET, 30V, 6A, 1206, FULL RE

Descriptions

Descriptions of onsemi ECH8659-TL-H provided by its distributors.

Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
Transistor MOSFET Array Dual N-Channel 30V 7A 8-Pin ECH T/R
Trans MOSFET N-CH Si 30V 7A 8-Pin ECH T/R
MOSFET, NN CH, 30V, 7A, ECH8; Module Configuration:Dual; Transistor Polarity:N-Channel; Max Current Id:7A; Max Voltage Vds:30V; On State Resistance:18mohm; Rds Measurement Voltage:10V; Typ Voltage Vgs th:2.6V; Power Dissipation:1.3W; Transistor Case Style:ECH; No. of Pins:8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8659TLH