Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8661-TL-H

Power MOSFET, 30V, 7A, 24mOhm, -30V, -5.5A, 39mOhm, Complementary Dual ECH8
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8661-TL-H.

Master Electronics

Datasheet9 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+99.02%

CAD Models

Download onsemi ECH8661-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
N-Channel Power MOSFET, 30V, 7A, 24mΩ, Dual ECH8
Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
N CHANNEL MOSFET, 30V, 6A, 1206, FULL RE

Descriptions

Descriptions of onsemi ECH8661-TL-H provided by its distributors.

Power MOSFET, 30V, 7A, 24mOhm, -30V, -5.5A, 39mOhm, Complementary Dual ECH8
MOSFET N/P-CH 30V 7A/5.5A ECH8 / Trans MOSFET N/P-CH Si 30V 7A/5.5A Automotive 8-Pin ECH T/R
ECH8661 Series Mosfet N and P-Channel 30V 7A, 5.5A 1.5W Surface Mount 8-ECH
MOSFET, DUAL N&P CH, 30V, 7A, ECH; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 7A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.018ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd: 1.3W; Transistor Case Style: ECH; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8661TLH