onsemi ECH8659-TL-W

Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8659-TL-W.

IHS

Datasheet5 pages11 years ago

onsemi

CAD Models

Download onsemi ECH8659-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-05-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, 30V, 8.5A, 19mOhm, Single EMH8
N-Channel Power MOSFET, 30V, 7A, 24mΩ, Dual ECH8
Single N-Channel Power MOSFET 30V, 6A, 34mΩ
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
N CHANNEL MOSFET, 30V, 6A, 1206, FULL RE
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET

Descriptions

Descriptions of onsemi ECH8659-TL-W provided by its distributors.

Power MOSFET, Dual N-Channel, 30V, 7A, 24mΩ
Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOT-28FL T/R
Nch+Nch 7A 30V 4V Drive/Reel Rohs Compliant: Yes |Onsemi ECH8659-TL-W
Power Field-Effect Transistor, 7A I(D), 30V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH Si 30V 7A 8-Pin ECH T/R
MOSFET, DUAL N-CH, 30V, 7A, SOT-28FL; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 7A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.018ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8659TLW