What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMG6898LSD-13

Transistor MOSFET Array Dual N-CH 20V 9.5A 8-Pin SOIC T/R
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG6898LSD-13.

IHS

Datasheet7 pages4 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-55.84%

CAD Models

Download Diodes Inc. DMG6898LSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN2028USS-13
DMN Series 20 V 20 mOhm 12.5 W SMT N-Channel Enhancement Mode Mosfet - SO-8
InfineonIRF8910TRPBF
Dual N-Channel 20 V 13.4 mOhm 7.4 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
Transistor: 2xN-MOSFET; unipolar; 20V; 8A; 0.018ohm; 2W; -55+150 deg.C; SMD; SO8
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
InfineonIRF8910PBF
Dual N-Channel 20 V 2 W 7.4 nC Hexfet Power Mosfet Surface Mount - SOIC-8

Descriptions

Descriptions of Diodes Inc. DMG6898LSD-13 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 9.5A 8-Pin SOIC T/R
DMG6898LSD Series 20 V 9.5 A Dual N-Channel Enhancement Mode Mosfet - SOIC-8
Mosfet, Dual, N-Ch, 20V, 9.5A Rohs Compliant: Yes |Diodes Inc. DMG6898LSD-13
MOSFET Operating temperature: -55...150 °C Housing type: SO-8 Polarity: N/N Variants: Enhancement mode Power dissipation: 1.28 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG6898LSD13