Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DFB25100

1KV 350A 10μA 25A bridge, 4elements TS-6P Through hole mounting 20.3mm(height)
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DFB25100.

IHS

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
-1.03%

CAD Models

Download onsemi DFB25100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
KBL02 Series 200 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon
onsemiDFB20100
Bridge Rectifier 1kV 250A 10μA 20A 4-Element TS-6P TH 20.3mm H
onsemiDFB2080
Diode Rectifier Bridge Single 800V 20A 4-Pin TS-6P Rail - Rail/Tube
onsemiDFB2005
Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon

Descriptions

Descriptions of onsemi DFB25100 provided by its distributors.

1KV 350A 10μA 25A bridge,4elements TS-6P Through hole mounting 20.3mm(height)
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon
Bridge Rectifiers 1KV 25A Glass Pass. Bridge Rectifier
350A 1.1V@25A 25A 1kV TS-6P 4L Bridge Rectifiers ROHS
Rectifier Bridge Diode Single 1KV 25A 4-Pin SIP Tube
Bridge Rectifier, 1Kv, 25A, Ts-6P; |Onsemi DFB25100
Glass-Passivated Bridge Rectifiers
BRIDGE RECT 1PHASE 1V 25A TS6P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd