onsemi DF01S2

DF01 Series 2 A 100 V Surface Mount Single Phase Bridge Rectifier - SDIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF01S2.

IHS

Datasheet0 pages0 years ago
Datasheet6 pages11 years ago

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi DF01S2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-14
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiDF01S1
100V 35A 3μA 1A bridge,4elements SDIP-4 SMD mount 8.51mm*6.5mm*2.6mm
onsemiDF06S
DF06S Series 1.5 A 600 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF01S2 provided by its distributors.

DF01 Series 2 A 100 V Surface Mount Single Phase Bridge Rectifier - SDIP-4
DIODE, BRIDGE RECT, 1-PH, 2A, 100V, SDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Bridge Rectifier Case Style: SDIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins;
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS2 family sets a new standard in performance.The new design offers an improved surge rating of 85 A. This is especially important when striving to improve reliability and increase efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such higher surge current ratings can be required to maintain or improve reliability.The design also offers improved efficiency by achieving a 2 A VF of 1.1 V maximum at 25°C. This lower VF also supports cooler and more efficient operation.Finally, the DFxS2 achieves all this in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF01S2.