onsemi 2N6111G

2N Series 30 V 7 A PNP Complementary Silicon Plastic Power Transistor - TO-220AB
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6111G.

IHS

Datasheet5 pages11 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N6111G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.733
$ 0.733
Stock
312,576
91,672
91,672
Authorized Distributors
2
4
4
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
7 A
8 A
8 A
Transition Frequency
10 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
3.5 V
1 V
1 V
hFE Min
30
65
65
Power Dissipation
40 W
60 W
60 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi2N6109G
2N Series 50 V 7 A PNP Complementary Silicon Plastic Power Transistor - TO-220AB
onsemi2N6109
7.0 A, 50V PNP Bipolar Power Transistor
onsemiMJE5731G
ON SEMI MJE5731G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 1 A, 350 V, 3-PIN TO-220
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi 2N6111G provided by its distributors.

2N Series 30 V 7 A PNP Complementary Silicon Plastic Power Transistor - TO-220AB
ON SEMI 2N6111G PNP BIPOLAR TRANSISTOR, 7 A, 30 V, 3-PIN TO-220
7.0 A, 30 V PNP Bipolar Power Transistor
30V 40W 7A 30@3A4V 10MHz 3.5V@7A3A PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 30V 7A 40000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi PNPTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current-7 A, maximum collector-emission voltage-30 V
TRANSISTOR, PNP, -30V, -7A, TO-220AB; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency ft:10MHz; Power Dissipation Pd:40W; DC Collector Current:-7A; DC Current Gain hFE:30hFE; Transistor Case Style:TO-220AB; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6111G.
  • 2N6111G..