STMicroelectronics D45H11

Bipolar (BJT) Single Transistor, PNP, 80 V, 10 A, 60 W, TO-220, Through Hole
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics D45H11.

Newark

Datasheet8 pages21 years ago

element14 APAC

element14

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.95%

CAD Models

Download STMicroelectronics D45H11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.375
Stock
793,365
435,996
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-
Max Collector Current
10 A
10 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
50 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSE44H11
Transistor, bjt, npn,80V V(Br)Ceo,10A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSE44H11
onsemiD44H11TU
Power Bipolar Transistor, NPN, 10 A, 80 V

Descriptions

Descriptions of STMicroelectronics D45H11 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 10 A, 60 W, TO-220, Through Hole
D45H11 Series NPN/PNP 80 V 10 A Silicon Power Transistor Flange Mount - TO-220
TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, POWER, VCEO -80V, IC -10A, PD 50W, TO-220
TRANS PNP 80V 10A TO-220 / Trans GP BJT PNP 80V 10A 50000mW 3-Pin(3+Tab) TO-220AB Tube
80V 50W 40@4A,1V 10A PNP TO-220 Bipolar Transistors - BJT ROHS
COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar, PNP, 1V, 400mA, TO-220, Tube
STMicroelectronics SCT
10 A 80 V PNP Si POWER TRANSISTOR TO-220AB
STMicroelectronics PNPTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current-10 A, maximum collector-emission voltage-80 V
Transistor Polarity:PNP; Collector Emitter Voltage Max:80V; Continuous Collector Current:10A; Power Dissipation:50W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Transition Frequency:-; DC Current Gain hFE Min:120hFE; MSL:- RoHS Compliant: Yes
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = 10 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 60 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 50 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45H11.