Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi D45H11

D45 Series PNP 50 W 80 V 10 A Epitaxial Silicon Transistor - TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45H11.

IHS

Datasheet6 pages12 years ago
Datasheet0 pages0 years ago
Datasheet1 page26 years ago
Datasheet4 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi D45H11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.371
Stock
122,552
918,604
918,604
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-
-
Max Collector Current
10 A
10 A
10 A
Transition Frequency
40 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
50 W
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiBDW94C
Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 5A 3V 12A 80W -100V
onsemiBDW94CFTU
PNP Epitaxial Silicon Darlington Bipolar Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi D45H11 provided by its distributors.

D45 Series PNP 50 W 80 V 10 A Epitaxial Silicon Transistor - TO-220-3
PNP SINGLE 3 EAR99 Bipolar (BJT) Transistor 10A 50W 40MHz 80V
Power Bipolar Transistor, PNP, 10 A, 80 V
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 10A 3-Pin(3+Tab) TO-220AB Rail
1V@ 400mA,8A PNP 2W 5V 10μA 80V 10A TO-220 Through hole mounting 9.4mm(height)
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-80V; Transition Frequency Typ, ft:40MHz; Power Dissipation, Pd:50W; DC Collector Current:-10A; DC Current Gain Max (hfe):60 ;RoHS Compliant: Yes
TRANSISTOR; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:60W; DC Collector Current:-10A; DC Current Gain hFE:60; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Current Ic Continuous a Max:8A; Hfe Min:100; Package / Case:TO-220; Power Dissipation Pd:60W; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45H11.