Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi D44VH10

Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 4A 1V 15A 83W 50MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D44VH10.

Upverter

Datasheet5 pages11 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi D44VH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.527
Stock
173,796
513,883
Authorized Distributors
0
6
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
15 A
15 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
400 mV
800 mV
hFE Min
20
20
Power Dissipation
83 W
83 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiD44VH10G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 15 A, 83 W, TO-220AB, Through Hole
onsemiD44H11G
Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 10 A, 70 W, TO-220, Through Hole
onsemi2N6488G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 15 A, 40 W, TO-220AB, Through Hole
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V

Descriptions

Descriptions of onsemi D44VH10 provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 4A 1V 15A 83W 50MHz
Power Bipolar Transistor, NPN, 15 A, 80 V
Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN 83W 7V 80V 80V 15A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
TRANS GP BJT NPN 80V 15A 3PIN TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd