onsemi D44H11G

Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 10 A, 70 W, TO-220, Through Hole
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D44H11G.

Upverter

Datasheet5 pages18 years ago

IHS

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
-8.71%

CAD Models

Download onsemi D44H11G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.507
Stock
665,794
418,931
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
2 W
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiD44H8G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 60VDC, IC 10A, PD 70W, TO-220,HFE 40,FT 50MHZ
onsemiMJF3055G
NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
onsemiMJF3055
Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 4A 4V 1muA 2W 2MHz
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi D44H11G provided by its distributors.

Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 10 A, 70 W, TO-220, Through Hole
Bipolar Transistors (BJT); D44H11G; ON SEMICONDUCTOR; NPN; 3; 80 V; 10 A
Power Bipolar Transistor, NPN, 10 A, 80 V
D44 Series 80 V 10 A NPN Complementary Silicon Power Transistor - TO-220AB
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (Bjt) Single Transistor, Audio; |Onsemi D44H11G.
NPN BJT 10A 80V TO-220 Power Transistor
Trans GP BJT NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi NPN Transistor, TO-220AB, TH, 10A, 80V
Bipolar Transistors - BJT 10A 80V 50W NPN
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 70W; DC Collector Current: 10A; DC Current Gain hFE: 60hFE; Transistor Case Styl
. . . for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D44H11G.