onsemi CS8182YDF8G

LDO Regulator Neg/Pos -10V to 45V 0.2A 8-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8182YDF8G.

IHS

Datasheet14 pages7 years ago

onsemi

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download onsemi CS8182YDF8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.464
Stock
127,808
943,305
943,305
Authorized Distributors
0
6
6
Polarity
Negative, Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
45 V
45 V
45 V
Min Output Voltage
2.8 V
2.8 V
2.8 V
Output Voltage
45 V
45 V
45 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
3.4 V
3.4 V
3.4 V
Max Input Voltage
45 V
45 V
45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2012-09-30
LTD Date2013-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
Analog DevicesMAX16910CASA8+T
PowerPC e600 Microprocessor IC MPC86xx 1 Core, 32-Bit 1.0GHz 994-FCCBGA (33x33)
Analog DevicesMAX16910CASA9+T
32-Bit Power Architecture SoC, 1000MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3
MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8

Descriptions

Descriptions of onsemi CS8182YDF8G provided by its distributors.

LDO Regulator Neg/Pos -10V to 45V 0.2A 8-Pin SOIC N Rail
LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
IC REG LIN POS ADJ 200MA 8SOIC
Adjustable Positive LDO Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd