onsemi CS8182YDF8

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
$ 0.461
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8182YDF8.

onsemi

Datasheet12 pages7 years ago
Datasheet12 pages17 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS8182YDF8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.461
$ 0.464
Stock
195,550
826,805
Authorized Distributors
1
6
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
45 V
45 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
45 V
45 V
Output Current
200 mA
200 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
Ic, volt Regulator, fixed,+2.5V, cmos, sop,8; |Microchip Technology TC1263-2.5VOATR
IC REG LINEAR 5V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC

Descriptions

Descriptions of onsemi CS8182YDF8 provided by its distributors.

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
Adjustable Positive LDO Regulator, 2.8V Min, 45V Max, 0.6V Dropout, BIPolar, PDSO8
Op Amp 60dB(120Hz) 55μA Pos/Neg Adjustable 200mA -10V to 45V 45V 600mV@200mA 10mV SOIC-8 SMD 1.5mm H
IC REG LIN POS ADJ 200MA 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd