What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CS8122YTHA5

2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar
$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8122YTHA5.

IHS

Datasheet10 pages20 years ago
Datasheet8 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS8122YTHA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.498
$ 1.271
Stock
152,640
92,907
Authorized Distributors
2
2
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220-5
TO-220-5
Number of Pins
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

750 mA LDO Linear Voltage Regulator with Delay and Reset 5.0 V
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar
IC REG LINEAR 5V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
MicrochipTC1263-3.0VAT
LDO Regulator Pos 3V 0.5A 5-Pin(5+Tab) TO-220 Tube
MicrochipTC1263-2.8VAT
LDO Regulator Pos 2.8V 0.5A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi CS8122YTHA5 provided by its distributors.

2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar
LDO Regulator Pos 5V 0.75A 5-Pin(5+Tab) TO-220 Tube
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PZFM5
IC REG LINEAR 5V 750MA TO220-5
75dB(120Hz) 70mA positive electrode Fixed 750mA 1 5V 500mV 5V 26V 600mV@ 500mA 50 mV 50mV TO-220-5 Through hole mounting 4.57mm(height)
Tube Through Hole Over Temperature Over Voltage Reverse Polarity Short Circuit Non-RoHS Compliant voltage regulator linear 6V 750mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd