Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS5171GD8G

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5171GD8G.

IHS

Datasheet23 pages3 years ago

Augswan

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-11.62%

CAD Models

Download onsemi CS5171GD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.25
$ 22.13
Stock
171,330
1,029,420
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2.4 A
2.4 A
Switching Frequency
-
280 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi CS5171GD8G provided by its distributors.

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin SOIC N Tube
Boost Regulator, Positive, 1.5 A, 280 kHz TJ= 0°C to 125°C
Converter Ics 1.5A High Efficiency Boost
IC REG MULT CONFIG INV ADJ 8SOIC
Boost,Buck,Flyback,Forward Converter,SEPIC No 280KHz Adjustable 1 40V(Switch) 1.28V 30V 2.7V SOIC-8 SMD mount 1.5mm(height)
CURRENT-MODE RoHS Compliant Adjustable Positive or Negative Switching Regulator IC 0C~125C TJ 280kHz 1.5A Switch 3.9mm
MOSFET N/P-CH 20V 540MA SOT563

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd