Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS51221EDR16

Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51221EDR16.

IHS

Datasheet14 pages3 years ago
Datasheet12 pages0 years ago

_legacy Avnet

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CS51221EDR16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
Stock
121,362
337,970
Authorized Distributors
0
2
Topology
Buck-Boost
Flyback
Output Voltage
-
-
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
15 V
15 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

CS Series 9 mA 1 MHz SMT Enhanced Current Mode PWM Controller - SOIC-16
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 SOIC-16 SMD mount,glue mount
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUCC3839D
Secondary Side Average Current Mode Controller 14-SOIC 0 to 70
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost,Buck No 350KHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm

Descriptions

Descriptions of onsemi CS51221EDR16 provided by its distributors.

Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16
VOLTAGE-MODE DUAL Surface Mount Non-RoHS Compliant DC-DC Controller IC 60ns -40C~85C TA 1MHz 15V
Off-Line Controllers Enhanced Current No-Cancel/No-Return
Forward Converter No 1MHz Transistor Driver 1 -300mV~15V -0.3V SOIC-16 SMD mount,glue mount 10mm(Length)*1.5mm(height)
Enhanced Voltage Mode PWM Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd