onsemi CS51031YD8G

DC DC Cntrlr Single-OUT Buck 4.5V to 16V Input 8-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51031YD8G.

IHS

Datasheet11 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CS51031YD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.707
Stock
133,280
333,016
Authorized Distributors
0
5
Topology
Buck
Buck
Output Voltage
20 V
20 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
16 V
16 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS5432DDA
2.95V to 6V Input, 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
DC/DC Cntrlr Single-OUT Step Down 1A 240kHz Automotive 8-Pin SOIC N Tube
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi CS51031YD8G provided by its distributors.

DC DC Cntrlr Single-OUT Buck 4.5V to 16V Input 8-Pin SOIC N Rail
DC/DC Cntrlr Single-OUT Step Down 240kHz Automotive AEC-Q100 8-Pin SOIC N Tube
Switching Controller, Voltage-mode, 1A, 240kHz Switching Freq-Max, BIPolar, PDSO8
Hysteretic PFET Buck Controller TA= -40°C to 85°C
Step Down 1 20V(Max) 16V 4.5V SO SMD mount 1.5mm(height)
DC-DC Switching- Controllers Fast PFET Buck

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd