onsemi CS51031GD8G

DC/DC Cntrlr Single-OUT Step Down 1A 240kHz Automotive 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51031GD8G.

IHS

Datasheet11 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CS51031GD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.707
Stock
161,584
289,529
Authorized Distributors
1
5
Topology
Buck
Buck
Output Voltage
20 V
20 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
16 V
16 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-26
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS5432DDA
2.95V to 6V Input, 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
DC DC Cntrlr Single-OUT Buck 4.5V to 16V Input 8-Pin SOIC N Rail
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm

Descriptions

Descriptions of onsemi CS51031GD8G provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down 1A 240kHz Automotive 8-Pin SOIC N Tube
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 0C~70C TA 200kHz 20V 4.9mm
Switching Controller, Voltage-mode, 1A, 240kHz Switching Freq-Max, BIPolar, PDSO8
Hysteretic PFET Buck Controller TA= 0°C to 70°C
DC DC CNTRLR SGL-OUT BUCK 4.5V TO 16V 8SOIC N
DC-DC Switching- Controllers Fast PFET Buck
The CS51031 is a switching controller for use in DC-DC converters. It can be used in the buck topology with a minimum number of external components. The CS51031 consists of a VCC monitor for control-ling the state of the device 1.0A power driver for controlling the gate of a discrete P-channel transistor fixed frequency oscillator short circuit protection timer programmable soft start precision reference fast output voltage monitoring comparator and output stage driver logic with latch. The high frequency oscillator allows the use of small inductors and output capacitors minimizing PC board area and systems cost. The programmable soft start reduces current surges at start up. The short circuit protection timer significantly reduces the duty cycle to approximately 1/30 of its cycle during short circuit conditions. The CS51031 is available in 8 Lead SO plastic packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd