onsemi CS3351YD14G

3-Phase Motor Driver 14-Pin SOIC Rail
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS3351YD14G.

IHS

Datasheet10 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS3351YD14G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.438
$ 1.438
Stock
95,336
1,120,405
1,120,405
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Outputs
-
1
1
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
17 V
17 V
17 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-05-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2012-09-30
LTD Date2013-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

CS3351 Series Triple Output Surface Mount Darlington Motor Driver - SOIC-14
3-Phase Motor Driver 14-Pin SOIC N Rail
IC DRIVER DARL ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi CS3351YD14G provided by its distributors.

3-Phase Motor Driver 14-Pin SOIC Rail
Alternator Voltage Regulator Darlington Driver
IC DRIVER DARL ALT REG 14-SOIC
RoHS Compliant Lead Free 8542.39.00.01 GULL WING Automotive Alternator, 3-Phase 25mA -40C~125C 9/17V 8.65mm
Analog Circuit, 1 Func, BIPolar, PDSO14
The CS3341/3351 integral alternator regulator integrated circuit provides the voltage regulation for automotive 3-phase alternators. It drives an external power Darlington for control of the alternator field current. In the event of a charge fault a lamp output pin is provided to drive an external darlington transistor capable of switching on a fault indicator lamp. An overvoltage or no STATOR signal condition activates the lamp output. The CS3341 and CS3351 are available in SO-14 packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd