What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CPH3461-TL-W

CPH3461 Series 250 V 6.5 Ohm 350 mA N-Channel Power Mosfet - CPH-3

$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3461-TL-W.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-6.47%

CAD Models

Download onsemi CPH3461-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Small Signal MOSFET, 50V, 0.1A, 7.8Ω, Single MCP3
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-12V
onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
Diodes Inc.DMN62D0U-7
Power MOSFET, N Channel, 60 V, 380 mA, 2 ohm, SOT-23, Surface Mount
P-Channel 20 V 83 mO 4.6 nC Surface Mount Power Mosfet - SOT-23
Diodes Inc.2N7002AQ-7
MOSFET N-CH 60V 180MA SOT23 / N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi CPH3461-TL-W provided by its distributors.

CPH3461 Series 250 V 6.5 Ohm 350 mA N-Channel Power Mosfet - CPH-3
N-Channel Power MOSFET, 250V, 350mA, 6.5Ω
Trans MOSFET N-CH 250V 0.35A 3-Pin CPH T/R / Single N-Channel Power MOSFET
Small Signal Field-Effect Transistor, 0.35A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
1W(Ta) 10V 1.3V@1mA 2.1nC@ 4.5 V 1individualNChannel 250V 6.5Ω@ 170mA,4.5V 350mA 140pF@20V CPH-3 SMD mount 2.9mm*1.6mm*950μm
Transistor Polarity:n Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:350Ma; On Resistance Rds(On):5Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.3V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3461-TL-W.