onsemi CPH3350-TL-H

CPH3350-TL-H P-channel Mosfet Transistor, 3 A, 20 V, 3-PIN Cph
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3350-TL-H.

IHS

Datasheet6 pages13 years ago
Datasheet7 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CPH3350-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.108
Stock
804,104
588,211
Authorized Distributors
3
3
Mount
-
Surface Mount
Case/Package
TO-236-3
TO-236-3
Drain to Source Voltage (Vds)
20 V
-20 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
83 mΩ
83 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
1 W
1 W
Input Capacitance
375 pF
375 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-04-18
LTD Date2017-10-18

Related Parts

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23
N-Channel Power MOSFET 20V, 3.5A, 71mΩ
Diodes Inc.DMN2046U-7
Power MOSFET, N Channel, 20 V, 3.4 A, 0.072 ohm, SOT-23, Surface Mount
MOSFET N-CH 20V 3.2A SOT23-3
Diodes Inc.DMP2170U-7
Transistor MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CPH3350-TL-H provided by its distributors.

CPH3350-TL-H P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 3-PIN CPH
P-Channel Power MOSFET, -20V, -3A, 83mΩ
Small Signal Field-Effect Transistor
1W 10V 1.3V 4.6nC@ 4.5 V 1individualPChannel 20V 83mΩ@ 1.5A,4.5V 3A 375pF@10V CPH-3 SMD mount 2.9mm*1.6mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd