onsemi CNY173VM

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY173VM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-20.20%

CAD Models

Download onsemi CNY173VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-06-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins
IsocomCNY17-3X
ISOCOM CNY17-3XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, DIP, 6 Pins
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of onsemi CNY173VM provided by its distributors.

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor
70V 4170V 50mA 0.4V@2.5mA,10mA 1 6V 1.15V DC DIP-6 Optocouplers - Phototransistor Output ROHS
DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 7500V Isolation
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
OPTO CPLR, PHOTOTRANS, 7.5KV, DIP; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:100V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:7.5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:100V; Product Range:-; Input Current:60Ma Rohs Compliant: Yes |Onsemi CNY173VM.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17-3V-M
  • CNY173VM.