Isocom CNY17-3X

Isocom Phototransistor Output Optocoupler, TH, 6-Pin, DIP
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom CNY17-3X.

IHS

Datasheet3 pages18 years ago

New Yorker Electronics

TME

Inventory History

3 month trend:
+34.32%

CAD Models

Download Isocom CNY17-3X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
IsocomCNY17F-1X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP

Descriptions

Descriptions of Isocom CNY17-3X provided by its distributors.

Isocom Phototransistor Output Optocoupler, TH, 6-Pin, DIP
6 Pin Transistor Detector, Single, Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 70V; Product R
OPTOISO 5.3KV TRANS W/BASE 6-DIP
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD