onsemi CNY173M

onsemi Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY173M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.68%

CAD Models

Download onsemi CNY173M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-06-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
IsocomCNY17-3X
Isocom Phototransistor Output Optocoupler, TH, 6-Pin, DIP

Descriptions

Descriptions of onsemi CNY173M provided by its distributors.

onsemi Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
Avnet Japan
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip White Bulk
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
OPTO CPLR, PHOTOTRANSISTOR, 7.5KV, DIP; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:100V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY173M.