onsemi CD4053BCN

Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4053BCN.

IHS

Datasheet13 pages24 years ago

Farnell

Jameco (USA)

iiiC

Mouser

CAD Models

Download onsemi CD4053BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.449
Stock
216,327
417,899
417,899
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer, Mux
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
15 V
20 V
20 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsMAX232NG4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
Texas InstrumentsSN75189ANG4
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14
Texas InstrumentsDS1489AN
Quad Receiver RS-232 14-Pin PDIP Rail
IntersilHIN232IP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
RenesasHIN202ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP
RenesasDG442DJ
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16

Descriptions

Descriptions of onsemi CD4053BCN provided by its distributors.

Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
Analog Multiplexer Triple 2:1 16-Pin PDIP W Rail
IC, 4000 CMOS, 4053, DIP16, 15V DC
IC SWITCH SPDT X 3 240OHM 16DIP
Logic IC Triple 2-Ch. MUX/DMUX DIL-16
Decoder/Demultiplexer Logic IC; Logic Type:Analog Multiplexer/Demultiplexer; Logic Family:CD4000B; Logic Base Number:4053; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-N16E; No. of Pins:16 ;RoHS Compliant: Yes
IC, 4000 CMOS, 4053, DIP16, 15V DC; No. of Circuits:3; Supply Current:20µA; On State Resistance Max:80ohm; Supply Voltage Range:5V to 15V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:DIP; No. of Pins:16; Multiplexer Configuration:2:1; SVHC:No SVHC (19-Dec-2011); Base Number:4053; Device Marking:CD4053BCN; IC Generic Number:4053; Logic Case Style:DIP; Logic Function Number:4053; Logic IC Base Number:4053; Logic IC Family:4000 CMOS; Logic IC Function:Triple 2-Channel Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer / Demultiplexer; No. of Gates:3; No. of Inputs:2; No. of Outputs:6; On Resistance Rds(on):80ohm; On State Resistance Max:80ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15VDC; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4053BCN
  • CD4053 BCN