Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAX809TTBI-T3

Processor Supervisor 3.08V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
$ 0.241
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAX809TTBI-T3.

IHS

Datasheet9 pages13 years ago

onsemi

CAD Models

Download onsemi CAX809TTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.46
Stock
100,811
1,834,929
Authorized Distributors
1
4
Case/Package
LSSOP
LSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
240 ms
Undervoltage Threshold
-
3.04 V
Overvoltage Threshold
-
3.11 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-16
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-06-20
LTD Date2014-12-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Texas InstrumentsLM809M3-2.93/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
MicrochipMIC809TUY-TR
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CAX809TTBI-T3 provided by its distributors.

Processor Supervisor 3.08V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
CAX809TTBI-T3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
IC SUPERVISOR PP ACT LOW SOT23-3
3-Pin Microprocessor Power Supply Supervisors
Supervisory Circuits SUP PUSH-PULL ACT LOW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd