Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT809TTBI-GT3

Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809TTBI-GT3.

Upverter

Datasheet11 pages4 years ago
Technical Drawing1 page6 years ago

Farnell

onsemi

IHS

Newark

Inventory History

3 month trend:
-6.61%

CAD Models

Download onsemi CAT809TTBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.241
Stock
1,834,929
100,811
Authorized Distributors
4
1
Case/Package
LSSOP
LSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
240 ms
140 ms
Undervoltage Threshold
3.04 V
-
Overvoltage Threshold
3.11 V
-
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-2.63
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CAT809TTBI-GT3 provided by its distributors.

Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
140ms Active Low 1 SOT-23(TO-236) Monitors & Reset Circuits ROHS
15μA 1.2V 5.5V SOT-23-3 SMD mount,glue mount 2.92mm*1.4mm*950μm
Power Management ICs (PMICs); CAT809TTBI-GT3; ON SEMICONDUCTOR; 3; Surface Mount; SOT-23-3; 5.5 V
IC SUPERVISOR 1 CHANNEL SOT23-3
CAT809 - 3-PIN MICROPROCESSOR PO
Mcu Pwr Supply Supervisor, 3.08V, Sot-23; Threshold Voltage:3.08V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Sot-23; No. Of Rohs Compliant: Yes |Onsemi CAT809TTBI-GT3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809TTBI-GT3.