onsemi CAT810STBI-T3

Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT810STBI-T3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT810STBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.206
$ 0.206
Stock
713,439
746,620
746,620
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.89 V
2.93 V
2.93 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 20 ms minimum delay
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Supervisor Push-Pull Active High3 SOT-23 T/R | Microchip Technology Inc. MCP810T-270I/TT
Supervisor Push-Pull Active High3 SOT-23 T/R | Microchip Technology Inc. MCP810T-485I/TT
Texas InstrumentsTLV810MDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi CAT810STBI-T3 provided by its distributors.

Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
1.2V 5.5V SOT-23-3 SMD mount,glue mount 1.12mm(height)
IC SUPERVISOR MPU PP 2.93V SOT23
Voltage Supervisors 2.93V Push-Pull High
IC SUPERVISOR 1 CHANNEL SOT23-3
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT810STBIT3