onsemi MAX810RTR

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63, 2.63V, CMOS, PDSO3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX810RTR.

Augswan

Datasheet13 pages8 years ago

IHS

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MAX810RTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.178
Stock
2,135,413
3,297,977
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.63 V
2.63 V
Overvoltage Threshold
2.66 V
2.66 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
onsemiMAX810STR
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 20 ms minimum delay
Texas InstrumentsTLV810SDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV810RDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV810MDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi MAX810RTR provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, CMOS, PDSO3
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, 140 ms minimum delay
Processor Supervisor 2.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
800nA 1V 5.5V SOT-23-3,TO-236 SMD mount,glue mount 2.9mm*1.3mm*940μm
3-Pin Microprocessor Reset Monitors | IC MPU RESET MON 2.63V SOT-23
Voltage Supervisory 2.63V uP Reset No-Cancel/No-Return
IC SUPERVISOR 1 CHANNEL SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd