Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT810MTBI-T3

Processor Supervisor 4.38V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT810MTBI-T3.

IHS

Datasheet12 pages5 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT810MTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 3.05
$ 3.05
Stock
480,657
1,094,473
1,094,473
Authorized Distributors
2
6
6
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
4.31 V
4.31 V
4.31 V
Overvoltage Threshold
4.45 V
4.45 V
4.45 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Processor Supervisor 4.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 4.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Texas InstrumentsTLV810ZDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV810ZDBZT
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi CAT810MTBI-T3 provided by its distributors.

Processor Supervisor 4.38V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 4.38V 1 Active High/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO3
IC VOLTAGE SUPERVISOR SOT-23-3
IC SUPERVISOR 1 CHANNEL SOT23-3
1.2V 5.5V SOT SMD mount,glue mount 1.12mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT810MTBIT3