Texas Instruments TLV810ZDBZR

3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV810ZDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TLV810ZDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.77
Stock
308,465
411,577
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV810ZDBZR.

Related Parts

Texas InstrumentsTLV810SDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV810MDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV810RDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 20 ms minimum delay
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV810ZDBZR provided by its distributors.

3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Volt Supervisor Voltage Supervisory 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
20μA 6V SOT-23-3 SMD mount,glue mount 1.02mm(height)
TLV810 3-PIN VOLTAGE SUPERVISOR
IC SUPERVISOR 1 CHANNEL SOT23-3
IC VOLT SUPERVISR 2.25V SOT23-3
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.