Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT809TTBI-T3

Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809TTBI-T3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

Augswan

_legacy Avnet

CAD Models

Download onsemi CAT809TTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.193
Stock
941,359
1,711,880
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
210 ms
Undervoltage Threshold
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-12-27
LTD Date2015-06-27

Related Parts

Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Texas InstrumentsTPS3809L30QDBVRQ1
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi CAT809TTBI-T3 provided by its distributors.

Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
CAT809TTBI-T3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Supervisor Circuit IC; Threshold Voltage, Vtrip:3.08V; Supply Current:15µA; Reset Type:Active-Low/Push-Pull; Real Time Clock:No; Output Current Max:20mA; Output Type:Active Low Push Pull Reset; Power Dissipation, Pd:320mW ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd