Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT809MTBI-GT3

Processor Supervisor 4.38V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
$ 0.202
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809MTBI-GT3.

IHS

Datasheet11 pages3 years ago
Datasheet14 pages18 years ago

Augswan

Future Electronics

onsemi

iiiC

Inventory History

3 month trend:
-22.25%

CAD Models

Download onsemi CAT809MTBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 1.27
$ 1.27
Stock
807,122
318,473
318,473
Authorized Distributors
3
3
3
Case/Package
LSSOP
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
100 ms
100 ms
Undervoltage Threshold
4.31 V
4.25 V
4.25 V
Overvoltage Threshold
4.45 V
4.49 V
4.49 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V
Texas InstrumentsLM809M3-4.38/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsLM809M3X-4.38/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.00 V, 140 ms minimum delay
Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CAT809MTBI-GT3 provided by its distributors.

Processor Supervisor 4.38V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
CAT809MTBI-GT3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO3
CAT809MTBI Series 4.38 V Surface Mount CMOS Simple Reset/Power On Reset - SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809MTBIGT3