Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT809JTBI-T3

Processor Supervisor 4V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R

$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809JTBI-T3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT809JTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.149
Stock
388,118
778,086
Authorized Distributors
2
6
Case/Package
TSSOP
LSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3.93 V
3.93 V
Overvoltage Threshold
4.06 V
4.06 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-12-27
LTD Date2015-06-27

Related Parts

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.00 V
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Processor Supervisor 4.475V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Texas InstrumentsTLV809K33DBVT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi CAT809JTBI-T3 provided by its distributors.

Processor Supervisor 4V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4V, PDSO3
IC VOLTAGE SUPERVISOR SOT-23-3
1.2V 5.5V SOT-23-3 SMD mount,glue mount 1.12mm(height)
RoHS Compliant Tape & Reel (TR) CAT809 RESET THRESHOLD VOLTAGE IS 4.00V supervisor 5V 2.92mm 140ms Minimum 320mW
Supervisory Circuits 4.0V Push-Pull Low
IC SUPERVISOR 1 CHANNEL SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809JTBIT3