Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT803STBI-GT3

Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.22
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT803STBI-GT3.

IHS

Datasheet12 pages5 years ago

Augswan

onsemi

_legacy Avnet

iiiC

CAD Models

Download onsemi CAT803STBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 3.62
$ 3.62
Stock
333,189
639,950
639,950
Authorized Distributors
1
4
4
Case/Package
LSSOP
TO-236-3
TO-236-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
185 ms
185 ms
Undervoltage Threshold
2.89 V
2.886 V
2.886 V
Overvoltage Threshold
2.96 V
2.974 V
2.974 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3X-2.93/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
Texas InstrumentsLM809M3-2.93/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V

Descriptions

Descriptions of onsemi CAT803STBI-GT3 provided by its distributors.

Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
CAT803STBI-GT3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
3-Pin Microprocessor Power Supply Supervisor
IC SUPERVISOR 1 CHANNEL SOT23-3
Lead Free Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 15muA 320mW 140ms Minimum
Supervisory Circuits Open drain Act low

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT803STBIGT3