Microchip AT28C256F-15JU

IC EEPROM 256KBIT PAR 32PLCC / EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
$ 11.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256F-15JU.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.83%

CAD Models

Download Microchip AT28C256F-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT28C256-15JU
AT28C256-15JU Parallel EEPROM Memory, 256kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM, 256K 150NS 32PLCC PKG | Microchip Technology Inc. AT28C256E-15JU
AT28HC256 Series 256 Kb (32 K x 8) 5.5 V High-Speed Parallel EEPROM - PLCC-32
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC Tray

Descriptions

Descriptions of Microchip AT28C256F-15JU provided by its distributors.

IC EEPROM 256KBIT PAR 32PLCC / EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
EEPROM, 256 Kbit, 32K x 8bit, Parallel, 5 MHz, PLCC, 32 Pins
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC Tube
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-PLCC, RoHS
Microchip SCT
AT28C256F-15JU - Parallel EEPROM IC
256Kb (32K x 8) 4.5V~5.5V 70ns 32Kx8 4.5V EEPROM,Non-Volatile 5.5V 150ns Parallel 10Year LCC SMD mount
EEPROM, 256KBIT, PARALLEL, LCC-32
AT28C256F - EEPROM, 32KX8, 150NS
IC EEPROM 256K PARALLEL 32PLCC
IC EEPROM 256KBIT 150NS 32PLCC
Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:5Mhz; Ic Case/Package:Lcc; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip Technology AT28C256F-15JU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256F-15JU.
  • AT28C256F15JU